


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | Littelfuse | |
| Package | Bolt Mount | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Bolt-In Fuse | |
| Melting I2t | 42500 | |
| Voltage Drop | 70mV | |
| Interrupt Rating | 1kA@58V | |
| Current Rating | 100A | |
| Voltage Rating (DC) | 58V | |
| Nominal Cold Resistance | 0.44mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
142.5631.6102 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | Littelfuse | |
| Package | Bolt Mount | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Bolt-In Fuse | |
| Melting I2t | 42500 | |
| Voltage Drop | 70mV | |
| Interrupt Rating | 1kA@58V | |
| Current Rating | 100A | |
| Voltage Rating (DC) | 58V | |
| Nominal Cold Resistance | 0.44mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 142.5631.6102. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

142.5631.6102 datasheets or manufacturer documentation.
Datasheet: 142.5631.6102 Datasheet (PDF)
The 142.5631.6102 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.