0805L005/30YR-A
Extended
* Images are for reference only

0805L005/30YR-A

Attributes
Value
Manufacturer
MFR.Part #
0805L005/30YR-A
JLCPCB Part #
C3761278
Package
0805
Description
-40℃~+85℃ 1.5s 150mA 20Ω 3.6Ω 30V 40A 500mW 50mA 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package0805
Power Dissipation500mW
Operating Temperature-40℃~+85℃
Voltage - Max30V
Time to Trip(Max)1.5s
Trip Current150mA
Resistance - Initial (Ri) (Min)3.6Ω
Hold Current50mA
Current - Max40A
Resistance - Post Trip (R1) (Max)20Ω