
* Images are for reference only
0617008.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0617008.MXP
- JLCPCB Part #
- C142676
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 198.16 20mm 250V 5.2mm 80A@250VAC 8A Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1425
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1425
In-stock Item Pricing
Qty Unit Price
1+
$0.1056
50+
$0.0878
150+
$0.0788
500+
$0.0722
2500+
$0.0669
5000+
$0.0642
Related Products