
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin,D7xL32.7mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 4.1 | |
| Length | 32.72mm | |
| Interrupt Rating | 150A | |
| Diameter (φD) | 6.985mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 650V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
050702.5MXEP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin,D7xL32.7mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 4.1 | |
| Length | 32.72mm | |
| Interrupt Rating | 150A | |
| Diameter (φD) | 6.985mm | |
| Current Rating | 2.5A | |
| Voltage Rating (DC) | 650V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 050702.5MXEP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

050702.5MXEP datasheets or manufacturer documentation.
Datasheet: 050702.5MXEP Datasheet (PDF)
The 050702.5MXEP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.