
* Images are for reference only
0498060.TXN
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0498060.TXN
- JLCPCB Part #
- C3661465
- Package
- -
- Description
- -40℃~+125℃ 0.865mΩ 1kA 21700 32V 60A - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1014
200+
$0.4267
500+
$0.4123
1000+
$0.4042