CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 04853.15DR
04853.15DR - 1
04853.15DR - 2
04853.15DR - 3
Extended1/3
* Images are for reference only

04853.15DR

Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
04853.15DR
JLCPCB Part #
C315883
Package
SMD,12.1x4.5mm
Description
-55℃~+125℃ 100A 250V 3.15A 600V Surface Mount Fuse SMD,12.1x4.5mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackageSMD,12.1x4.5mm
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Interrupt Rating100A
Current Rating3.15A
Voltage Rating (DC)600V
Voltage Rating (AC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 04853.15DR
04853.15DR

* Images are for reference only

04853.15DR

Extended
Manufacturer

Littelfuse

MFR.Part #
04853.15DR
JLCPCB Part #
C315883
Package
SMD,12.1x4.5mm
Description
-55℃~+125℃ 100A 250V 3.15A 600V Surface Mount Fuse SMD,12.1x4.5mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

04853.15DR

* Images are for reference only

04853.15DR

Extended
Manufacturer

Littelfuse

MFR.Part #
04853.15DR
JLCPCB Part #
C315883
Package
SMD,12.1x4.5mm
Description
-55℃~+125℃ 100A 250V 3.15A 600V Surface Mount Fuse SMD,12.1x4.5mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

04853.15DR Specifications

04853.15DR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackageSMD,12.1x4.5mm
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Interrupt Rating100A
Current Rating3.15A
Voltage Rating (DC)600V
Voltage Rating (AC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 04853.15DR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

04853.15DR Documents

04853.15DR datasheets or manufacturer documentation.

Datasheet: 04853.15DR Datasheet (PDF)

04853.15DR Schematic Symbol & PCB Footprint

The 04853.15DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.