This website requires JavaScript.
no-image

* Images are for reference only

04732.25MRT1L

Extended
Manufacturer
Littelfuse
MFR.Part #
04732.25MRT1L
JLCPCB Part #
C3157184
Package
Plugin,D3.4xL7.1mm
Description
-55℃~+125℃ 125V 125V 2.25A 50A 插件,D3.4xL7.1mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3672
200+ $0.1420
500+ $0.1371
1000+ $0.1346
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons