
* Images are for reference only
0473005.YRT1L
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0473005.YRT1L
- JLCPCB Part #
- C187626
- Package
- Plugin,D3.4xL7.1mm
- Description
- -60℃~+125℃ 125V 125V 3.4mm 50A 54.8 5A 7.1mm 插件,D3.4xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 940
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 940
In-stock Item Pricing
Qty Unit Price
1+
$0.3163
50+
$0.2520
150+
$0.2245
500+
$0.1902
2500+
$0.1749
4000+
$0.1657
Related Products