CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 04671.75NR
04671.75NR
Extended
* Images are for reference only

04671.75NR

Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
04671.75NR
JLCPCB Part #
C3161550
Package
0603
Description
-55℃~+90℃ 0.09 0.33mm 0.813mm 1.6mm 1.75A 32V 35A Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
Package0603
Operating Temperature-55℃~+90℃
TypeSurface Mount Fuse
Melting I2t0.09
Length1.6mm
Interrupt Rating35A
Current Rating1.75A
Height0.33mm
Voltage Rating (DC)32V
Width0.813mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 04671.75NR
04671.75NR

* Images are for reference only

04671.75NR

Extended
Manufacturer

Littelfuse

MFR.Part #
04671.75NR
JLCPCB Part #
C3161550
Package
0603
Description
-55℃~+90℃ 0.09 0.33mm 0.813mm 1.6mm 1.75A 32V 35A Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

04671.75NR

* Images are for reference only

04671.75NR

Extended
Manufacturer

Littelfuse

MFR.Part #
04671.75NR
JLCPCB Part #
C3161550
Package
0603
Description
-55℃~+90℃ 0.09 0.33mm 0.813mm 1.6mm 1.75A 32V 35A Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

04671.75NR Specifications

04671.75NR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
Package0603
Operating Temperature-55℃~+90℃
TypeSurface Mount Fuse
Melting I2t0.09
Length1.6mm
Interrupt Rating35A
Current Rating1.75A
Height0.33mm
Voltage Rating (DC)32V
Width0.813mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 04671.75NR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

04671.75NR Schematic Symbol & PCB Footprint

The 04671.75NR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.