
* Images are for reference only
046602.5NRHF
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 046602.5NRHF
- JLCPCB Part #
- C187599
- Package
- 1206
- Description
- -55℃~+90℃ 2.5A 32V 32V 50A Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3336
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3323
In-stock Item Pricing
Qty Unit Price
1+
$0.0818
100+
$0.0640
300+
$0.0550
1000+
$0.0482
5000+
$0.0429
10000+
$0.0401
Related Products