
* Images are for reference only
0459.250ER
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0459.250ER
- JLCPCB Part #
- C3156566
- Package
- SMD,7.2x4.3mm
- Description
- -55℃~+125℃ 125V 125V 250mA 50A、300A SMD,7.2x4.3mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6743
200+
$1.0353
500+
$0.9999
1000+
$0.9821
Related Products