
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | SMD,12.2x4.5mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 1700 | |
| Length | 12.2mm | |
| Interrupt Rating | 150A、600A | |
| Current Rating | 40A | |
| Height | 4.5mm | |
| Voltage Rating (DC) | 80V | |
| Width | 4.5mm | |
| Voltage Rating (AC) | 250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0456040.DRSDE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | SMD,12.2x4.5mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 1700 | |
| Length | 12.2mm | |
| Interrupt Rating | 150A、600A | |
| Current Rating | 40A | |
| Height | 4.5mm | |
| Voltage Rating (DC) | 80V | |
| Width | 4.5mm | |
| Voltage Rating (AC) | 250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0456040.DRSDE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0456040.DRSDE datasheets or manufacturer documentation.
Datasheet: 0456040.DRSDE Datasheet (PDF)
The 0456040.DRSDE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.