
* Images are for reference only
045106.3MR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 045106.3MR
- JLCPCB Part #
- C19281628
- Package
- -
- Description
- -55℃~+125℃ 125V 2.69mm 2.69mm 6.1mm 6.3A 9.17 Surface Mount Fuse - Disposable fuses
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4812
200+
$0.5909
500+
$0.5716
1000+
$0.5619
Related Products