
* Images are for reference only
0432003.KRHF
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0432003.KRHF
- JLCPCB Part #
- C187534
- Package
- 0402
- Description
- 24V 3A 0402 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 185
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0605
100+
$0.0485
300+
$0.0423
1000+
$0.0378
5000+
$0.0343
10000+
$0.0324
20000+
$0.0321
40000+
$0.0317
Related Products