
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | SMD | |
| Type | Surface Mount Fuse | |
| Melting I2t | 35 | |
| Length | 7.24mm | |
| Interrupt Rating | 35A | |
| Current Rating | 4A | |
| Height | 3.05mm | |
| Voltage Rating (DC) | 250V | |
| Width | 4.32mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
04200007UR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | SMD | |
| Type | Surface Mount Fuse | |
| Melting I2t | 35 | |
| Length | 7.24mm | |
| Interrupt Rating | 35A | |
| Current Rating | 4A | |
| Height | 3.05mm | |
| Voltage Rating (DC) | 250V | |
| Width | 4.32mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 04200007UR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

04200007UR datasheets or manufacturer documentation.
Datasheet: 04200007UR Datasheet (PDF)
The 04200007UR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.