
* Images are for reference only
03453LS7H
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 03453LS7H
- JLCPCB Part #
- C3207415
- Package
- -
- Description
- 1 20A 20mm 250V 5mm Cylindrical - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$6.8313
10+
$5.8653
30+
$5.2760
100+
$4.7817