This website requires JavaScript.
no-image

* Images are for reference only

0325.150MXP

Extended
Manufacturer
Littelfuse
MFR.Part #
0325.150MXP
JLCPCB Part #
C3157696
Package
Plugin,D7xL32.7mm
Description
-55℃~+125℃ 0.144 100A 150mA 250V 32.72mm 6.985mm Ceramic Tube Fuse Plugin,D7xL32.7mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8710
200+ $0.3375
500+ $0.3263
1000+ $0.3198
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons