
* Images are for reference only
0324015.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0324015.MXP
- JLCPCB Part #
- C151106
- Package
- Plugin,D7xL32.7mm
- Description
- -55℃~+125℃ 15A 250V 292 32.7mm 750A@250VAC 7mm Ceramic Tube Fuse 插件,D7xL32.7mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 124
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 124
In-stock Item Pricing
Qty Unit Price
1+
$0.5146
10+
$0.4230
30+
$0.3828
100+
$0.3345
500+
$0.3120
1000+
$0.2992
Related Products