0313007.VXIDP
Extended
* Images are for reference only

0313007.VXIDP

Attributes
Value
Manufacturer
MFR.Part #
0313007.VXIDP
JLCPCB Part #
C3160483
Package
-
Description
-55℃~+125℃ 200A 250V 31.75mm 347 6.35mm 7A Glass Tube Fuse - Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
Package-
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t347
Length31.75mm
Interrupt Rating200A
Diameter (φD)6.35mm
Current Rating7A
Voltage Rating (DC)250V