
* Images are for reference only
0308.250UR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0308.250UR
- JLCPCB Part #
- C3669931
- Package
- SMD,5.4x3.8mm
- Description
- -40℃~+70℃ 0.004 250mA 3.65mm 3.8mm 30V 5.4mm 50A@30V、50A@24V Surface Mount Fuse SMD,5.4x3.8mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1006
10+
$4.0218
30+
$3.9688
100+
$3.9157