
* Images are for reference only
028707.5H
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 028707.5H
- JLCPCB Part #
- C1665267
- Package
- -
- Description
- -40℃~+105℃ 10.91mΩ 116mV 1kA@32V 32V 60 7.5A - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 96
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0939
200+
$0.0364
500+
$0.0351
1000+
$0.0345