
* Images are for reference only
0287040.H
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0287040.H
- JLCPCB Part #
- C1665268
- Package
- -
- Description
- -40℃~+105℃ 1.44mΩ 1kA@32V 32V 3310 40A 96mV - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 96
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0939
200+
$0.0364
500+
$0.0352
1000+
$0.0345