0278.700V
Extended
* Images are for reference only

0278.700V

Attributes
Value
Manufacturer
MFR.Part #
0278.700V
JLCPCB Part #
C3162289
Package
Plugin
Description
-55℃~+125℃ 0.071 10kA 125V 2.54mm 5.97mm 7.3mm 700mA Radial Lead Cartridge Fuse Plugin Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin
Operating Temperature-55℃~+125℃
TypeRadial Lead Cartridge Fuse
Melting I2t0.071
Interrupt Rating10kA
Diameter (φD)5.97mm
Pitch2.54mm
Current Rating700mA
Height7.3mm
Voltage Rating (DC)125V