CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Automotive Fuses
  6. 0275025.MXL
0275025.MXL
Extended
* Images are for reference only

0275025.MXL

Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0275025.MXL
JLCPCB Part #
C1664929
Package
Plugin
Description
-55℃~+125℃ 192 2.6mΩ 25A 300A@32V 32V 插件 Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Automotive Fuses
ManufacturerLittelfuse
PackagePlugin
Operating Temperature-55℃~+125℃
Melting I2t192
Interrupt Rating300A@32V
Response TimeFast Blow
Current Rating25A
Voltage Rating (DC)32V
Nominal Cold Resistance2.6mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Automotive Fuses
  6. 0275025.MXL
0275025.MXL

* Images are for reference only

0275025.MXL

Extended
Manufacturer

Littelfuse

MFR.Part #
0275025.MXL
JLCPCB Part #
C1664929
Package
Plugin
Description
-55℃~+125℃ 192 2.6mΩ 25A 300A@32V 32V 插件 Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0275025.MXL

* Images are for reference only

0275025.MXL

Extended
Manufacturer

Littelfuse

MFR.Part #
0275025.MXL
JLCPCB Part #
C1664929
Package
Plugin
Description
-55℃~+125℃ 192 2.6mΩ 25A 300A@32V 32V 插件 Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0275025.MXL Specifications

0275025.MXL technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Automotive Fuses
ManufacturerLittelfuse
PackagePlugin
Operating Temperature-55℃~+125℃
Melting I2t192
Interrupt Rating300A@32V
Response TimeFast Blow
Current Rating25A
Voltage Rating (DC)32V
Nominal Cold Resistance2.6mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0275025.MXL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0275025.MXL Documents

0275025.MXL datasheets or manufacturer documentation.

Datasheet: 0275025.MXL Datasheet (PDF)

0275025.MXL Schematic Symbol & PCB Footprint

The 0275025.MXL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.