
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Type | Radial Lead Cartridge Fuse | |
| Melting I2t | 1.38 | |
| Interrupt Rating | 10kA | |
| Diameter (φD) | 6.35mm | |
| Pitch | 2.54mm | |
| Current Rating | 4A | |
| Height | 8.89mm | |
| Voltage Rating (DC) | 125V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0274004.V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Type | Radial Lead Cartridge Fuse | |
| Melting I2t | 1.38 | |
| Interrupt Rating | 10kA | |
| Diameter (φD) | 6.35mm | |
| Pitch | 2.54mm | |
| Current Rating | 4A | |
| Height | 8.89mm | |
| Voltage Rating (DC) | 125V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0274004.V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 0274004.V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.