CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 026301.5MXL
026301.5MXL
Extended
* Images are for reference only

026301.5MXL

Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
026301.5MXL
JLCPCB Part #
C3161861
Package
Plugin,D3.9xL7.1mm
Description
-55℃~+125℃ 0.398 1.5A 250V 3.683mm 50A 7.62mm Resistor Fuse Plugin,D3.9xL7.1mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,D3.9xL7.1mm
Operating Temperature-55℃~+125℃
TypeResistor Fuse
Melting I2t0.398
Length7.62mm
Interrupt Rating50A
Diameter (φD)3.683mm
Current Rating1.5A
Voltage Rating (DC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 026301.5MXL
026301.5MXL

* Images are for reference only

026301.5MXL

Extended
Manufacturer

Littelfuse

MFR.Part #
026301.5MXL
JLCPCB Part #
C3161861
Package
Plugin,D3.9xL7.1mm
Description
-55℃~+125℃ 0.398 1.5A 250V 3.683mm 50A 7.62mm Resistor Fuse Plugin,D3.9xL7.1mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

026301.5MXL

* Images are for reference only

026301.5MXL

Extended
Manufacturer

Littelfuse

MFR.Part #
026301.5MXL
JLCPCB Part #
C3161861
Package
Plugin,D3.9xL7.1mm
Description
-55℃~+125℃ 0.398 1.5A 250V 3.683mm 50A 7.62mm Resistor Fuse Plugin,D3.9xL7.1mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

026301.5MXL Specifications

026301.5MXL technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,D3.9xL7.1mm
Operating Temperature-55℃~+125℃
TypeResistor Fuse
Melting I2t0.398
Length7.62mm
Interrupt Rating50A
Diameter (φD)3.683mm
Current Rating1.5A
Voltage Rating (DC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 026301.5MXL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

026301.5MXL Schematic Symbol & PCB Footprint

The 026301.5MXL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.