
* Images are for reference only
0263003.WRT1L
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0263003.WRT1L
- JLCPCB Part #
- C114189
- Package
- Plugin,D3.9xL7.1mm
- Description
- -55℃~+125℃ 3A 50A 插件,D3.9xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.4734
10+
$0.4622
30+
$0.4557
100+
$0.4493
Related Products