
* Images are for reference only
0251.630MRT1L
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0251.630MRT1L
- JLCPCB Part #
- C178925
- Package
- Plugin,D2.8xL7.1mm
- Description
- -55℃~+125℃ 0.08 125V 50A、300A 630mA 插件,D2.8xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3849
50+
$0.3070
150+
$0.2737
1000+
$0.2321
2000+
$0.2136
5000+
$0.2025
Related Products