CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0251002.PF006L
0251002.PF006L
Extended
* Images are for reference only

0251002.PF006L

Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0251002.PF006L
JLCPCB Part #
C3161564
Package
Plugin,D2.8xL7.1mm
Description
-55℃~+125℃ 0.405 125V 2.8mm 2A 50A、300A 7.11mm Resistor Fuse Plugin,D2.8xL7.1mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,D2.8xL7.1mm
Operating Temperature-55℃~+125℃
TypeResistor Fuse
Melting I2t0.405
Length7.11mm
Interrupt Rating50A、300A
Diameter (φD)2.8mm
Current Rating2A
Voltage Rating (DC)125V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0251002.PF006L
0251002.PF006L

* Images are for reference only

0251002.PF006L

Extended
Manufacturer

Littelfuse

MFR.Part #
0251002.PF006L
JLCPCB Part #
C3161564
Package
Plugin,D2.8xL7.1mm
Description
-55℃~+125℃ 0.405 125V 2.8mm 2A 50A、300A 7.11mm Resistor Fuse Plugin,D2.8xL7.1mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0251002.PF006L

* Images are for reference only

0251002.PF006L

Extended
Manufacturer

Littelfuse

MFR.Part #
0251002.PF006L
JLCPCB Part #
C3161564
Package
Plugin,D2.8xL7.1mm
Description
-55℃~+125℃ 0.405 125V 2.8mm 2A 50A、300A 7.11mm Resistor Fuse Plugin,D2.8xL7.1mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0251002.PF006L Specifications

0251002.PF006L technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,D2.8xL7.1mm
Operating Temperature-55℃~+125℃
TypeResistor Fuse
Melting I2t0.405
Length7.11mm
Interrupt Rating50A、300A
Diameter (φD)2.8mm
Current Rating2A
Voltage Rating (DC)125V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0251002.PF006L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0251002.PF006L Schematic Symbol & PCB Footprint

The 0251002.PF006L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.