
* Images are for reference only
02391.25HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 02391.25HXP
- JLCPCB Part #
- C3162197
- Package
- -
- Description
- -55℃~+125℃ 1.25A 100A 19.525 20mm 250V 5.2mm Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1945
200+
$0.0753
500+
$0.0727
1000+
$0.0714
Related Products