
* Images are for reference only
0239.100MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0239.100MXP
- JLCPCB Part #
- C3166843
- Package
- -
- Description
- -55℃~+125℃ 0.055 100mA 20mm 250V 35A 5.2mm Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2540
200+
$0.0983
500+
$0.0949
1000+
$0.0932