
0230006.DRT3W
- Manufacturer
- MFR.Part #
- 0230006.DRT3W
- JLCPCB Part #
- C19338678
- Package
- -
- Description
- -55℃~+125℃ 125V 14.9mm 380 4.8mm 400A@125V 6A Glass Tube Fuse - Disposable fuses
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Melting I2t | 380 | |
| Interrupt Rating | 400A@125V | |
| Length | 14.9mm | |
| Diameter (φD) | 4.8mm | |
| Current Rating | 6A | |
| Voltage Rating (DC) | 125V |

* Images are for reference only
0230006.DRT3W
Extended- Manufacturer
- MFR.Part #
- 0230006.DRT3W
- JLCPCB Part #
- C19338678
- Package
- -
- Description
- -55℃~+125℃ 125V 14.9mm 380 4.8mm 400A@125V 6A Glass Tube Fuse - Disposable fuses
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0230006.DRT3W
Extended- Manufacturer
- MFR.Part #
- 0230006.DRT3W
- JLCPCB Part #
- C19338678
- Package
- -
- Description
- -55℃~+125℃ 125V 14.9mm 380 4.8mm 400A@125V 6A Glass Tube Fuse - Disposable fuses
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0230006.DRT3W Specifications
0230006.DRT3W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Melting I2t | 380 | |
| Interrupt Rating | 400A@125V | |
| Length | 14.9mm | |
| Diameter (φD) | 4.8mm | |
| Current Rating | 6A | |
| Voltage Rating (DC) | 125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0230006.DRT3W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0230006.DRT3W Schematic Symbol & PCB Footprint
The 0230006.DRT3W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.