
0225.750H
- Manufacturer
- MFR.Part #
- 0225.750H
- JLCPCB Part #
- C19448508
- Package
- -
- Description
- 1.05 14.48mm 250V 4.5mm 750mA Glass Tube Fuse - Disposable fuses
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Type | Glass Tube Fuse | |
| Melting I2t | 1.05 | |
| Length | 14.48mm | |
| Diameter (φD) | 4.5mm | |
| Current Rating | 750mA | |
| Voltage Rating (DC) | 250V |

* Images are for reference only
0225.750H
Extended- Manufacturer
- MFR.Part #
- 0225.750H
- JLCPCB Part #
- C19448508
- Package
- -
- Description
- 1.05 14.48mm 250V 4.5mm 750mA Glass Tube Fuse - Disposable fuses
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0225.750H
Extended- Manufacturer
- MFR.Part #
- 0225.750H
- JLCPCB Part #
- C19448508
- Package
- -
- Description
- 1.05 14.48mm 250V 4.5mm 750mA Glass Tube Fuse - Disposable fuses
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0225.750H Specifications
0225.750H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Type | Glass Tube Fuse | |
| Melting I2t | 1.05 | |
| Length | 14.48mm | |
| Diameter (φD) | 4.5mm | |
| Current Rating | 750mA | |
| Voltage Rating (DC) | 250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0225.750H. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0225.750H Documents
0225.750H datasheets or manufacturer documentation.
Datasheet: 0225.750H Datasheet (PDF)
0225.750H Schematic Symbol & PCB Footprint
The 0225.750H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.