CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0224004.VXUP
0224004.VXUP
Extended
* Images are for reference only

0224004.VXUP

Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0224004.VXUP
JLCPCB Part #
C3161224
Package
Plugin
Description
-55℃~+125℃ 125V 14.9mm 4.8mm 4A 500A 9.4 Glass Tube Fuse Plugin Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t9.4
Length14.9mm
Interrupt Rating500A
Diameter (φD)4.8mm
Current Rating4A
Voltage Rating (DC)125V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0224004.VXUP
0224004.VXUP

* Images are for reference only

0224004.VXUP

Extended
Manufacturer

Littelfuse

MFR.Part #
0224004.VXUP
JLCPCB Part #
C3161224
Package
Plugin
Description
-55℃~+125℃ 125V 14.9mm 4.8mm 4A 500A 9.4 Glass Tube Fuse Plugin Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0224004.VXUP

* Images are for reference only

0224004.VXUP

Extended
Manufacturer

Littelfuse

MFR.Part #
0224004.VXUP
JLCPCB Part #
C3161224
Package
Plugin
Description
-55℃~+125℃ 125V 14.9mm 4.8mm 4A 500A 9.4 Glass Tube Fuse Plugin Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0224004.VXUP Specifications

0224004.VXUP technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t9.4
Length14.9mm
Interrupt Rating500A
Diameter (φD)4.8mm
Current Rating4A
Voltage Rating (DC)125V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0224004.VXUP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0224004.VXUP Documents

0224004.VXUP datasheets or manufacturer documentation.

Datasheet: 0224004.VXUP Datasheet (PDF)

0224004.VXUP Schematic Symbol & PCB Footprint

The 0224004.VXUP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.