
* Images are for reference only
0219005.TXAP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0219005.TXAP
- JLCPCB Part #
- C6375157
- Package
- -
- Description
- -55℃~+125℃ 150A 20mm 250V 5.2mm 544 5A Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4239
200+
$0.5689
500+
$0.5496
1000+
$0.5400
Related Products