
* Images are for reference only
0219002.MXAF5P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0219002.MXAF5P
- JLCPCB Part #
- C3158439
- Package
- -
- Description
- -55℃~+125℃ 150A 20mm 250V 2A 5.2mm 92.7 Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5040
200+
$0.1949
500+
$0.1884
1000+
$0.1852