
* Images are for reference only
0216016.MRET1P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0216016.MRET1P
- JLCPCB Part #
- C3158832
- Package
- Plugin,D5.8xL22.5mm
- Description
- -55℃~+125℃ 16A 21.5mm 250V 462.5 5.5mm 750A Ceramic Tube Fuse Plugin,D5.8xL22.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5581
200+
$0.2155
500+
$0.2091
1000+
$0.2043