
* Images are for reference only
0215002.TXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0215002.TXP
- JLCPCB Part #
- C3164586
- Package
- -
- Description
- -55℃~+125℃ 1.5kA 11.68 20mm 250V 2A 5.2mm Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2905
200+
$0.1124
500+
$0.1086
1000+
$0.1066
Related Products