
* Images are for reference only
021302.5MXEP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 021302.5MXEP
- JLCPCB Part #
- C3167186
- Package
- Plugin,D5.8xL22.5mm
- Description
- -55℃~+125℃ 138 2.5A 21.5mm 250V 35A 5.5mm Glass Tube Fuse Plugin,D5.8xL22.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1966
200+
$0.0761
500+
$0.0734
1000+
$0.0721
Related Products