
* Images are for reference only
0213004.TXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0213004.TXP
- JLCPCB Part #
- C3160944
- Package
- -
- Description
- -55℃~+125℃ 20mm 226.505 250V 40A 4A 5.2mm Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2003
200+
$0.0777
500+
$0.0749
1000+
$0.0735
Related Products