
* Images are for reference only
0209001.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0209001.MXP
- JLCPCB Part #
- C3162307
- Package
- -
- Description
- -55℃~+125℃ 100A 1A 350V 5.64 Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.7317
10+
$0.5918
30+
$0.5227
100+
$0.4535