0208008.MXP
Extended
* Images are for reference only

0208008.MXP

Attributes
Value
Manufacturer
MFR.Part #
0208008.MXP
JLCPCB Part #
C3167152
Package
-
Description
-55℃~+125℃ 100A 350V 8A Glass Tube Fuse - Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
Package-
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t56
Interrupt Rating100A
Current Rating8A
Voltage Rating (DC)350V