
* Images are for reference only
016001.5MR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 016001.5MR
- JLCPCB Part #
- C5852814
- Package
- SMD-2P
- Description
- -55℃~+125℃ 1.5A 10.9mm 15.21 250V 4.8mm 50A@250V Surface Mount Fuse (with Holder) SMD-2P Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7140
200+
$0.2863
500+
$0.2766
1000+
$0.2718