
* Images are for reference only
LTW-K140SZR27
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTW-K140SZR27
- JLCPCB Part #
- C17388275
- Package
- SMD,2.7x1.4mm
- Description
- -40℃~+80℃ 120° 2.9V~3.5V 2700K Orange Lens Warm White SMD,2.7x1.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1023
200+
$0.0409
500+
$0.0394
1000+
$0.0388
Related Products