


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Lite-On | |
| Package | DIP-8 | |
| Input type | AC,DC | |
| Operating Temperature | -30℃~+100℃ | |
| Load Voltage | 35V | |
| Rise time | 60us@10mA,100Ω | |
| Output Type | Darlington Transistor | |
| Output Current | 80mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Vce Saturation(VCE(sat)) | 800mV@5mA,20mA | |
| Fall time | 53us@10mA,100Ω | |
| Number of Outputs | 2 | |
| Voltage - Forward(Vf) | 1.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTV-8241 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Lite-On | |
| Package | DIP-8 | |
| Input type | AC,DC | |
| Operating Temperature | -30℃~+100℃ | |
| Load Voltage | 35V | |
| Rise time | 60us@10mA,100Ω | |
| Output Type | Darlington Transistor | |
| Output Current | 80mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Vce Saturation(VCE(sat)) | 800mV@5mA,20mA | |
| Fall time | 53us@10mA,100Ω | |
| Number of Outputs | 2 | |
| Voltage - Forward(Vf) | 1.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTV-8241. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTV-8241 datasheets or manufacturer documentation.
Datasheet: LTV-8241 Datasheet (PDF)
The LTV-8241 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.