
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | 0505 | |
| Wavelength - Dominant | 466nm~474nm、522nm~530nm、618nm~626nm | |
| Operating Temperature | -20℃~+85℃ | |
| Viewing Angle | 120° | |
| Forward Current | 12mA | |
| Luminous Intensity | 90mcd~355mcd、180mcd~710mcd、560mcd~1.4cd | |
| Illumination Color | Red, green, blue | |
| Lens Color | Water Clear |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTST-E133HEGBK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lite-On | |
| Package | 0505 | |
| Wavelength - Dominant | 466nm~474nm、522nm~530nm、618nm~626nm | |
| Operating Temperature | -20℃~+85℃ | |
| Viewing Angle | 120° | |
| Forward Current | 12mA | |
| Luminous Intensity | 90mcd~355mcd、180mcd~710mcd、560mcd~1.4cd | |
| Illumination Color | Red, green, blue | |
| Lens Color | Water Clear |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTST-E133HEGBK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LTST-E133HEGBK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.