
* Images are for reference only
LTST-C930EKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-C930EKT
- JLCPCB Part #
- C6981102
- Package
- 1210
- Description
- 10mA 25mcd 25° 2V 621nm 630nm Orange Water Clear 1210 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 575
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0404
200+
$0.0161
500+
$0.0156
1500+
$0.0154
Related Products