CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1.5KE16A
1.5KE16A - 1
1.5KE16A - 2
1.5KE16A - 3
Extended1/3
* Images are for reference only

1.5KE16A

Attributes
Value
Manufacturer
Liown
MFR.Part #
1.5KE16A
JLCPCB Part #
C3034403
Package
DO-201
Description
1.5kW 13.6V 15.2V 1uA 22.5V 67.6A IEC 61000-4-2 TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLiown
PackageDO-201
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW
level of protectionIEC 61000-4-2
Clamping Voltage22.5V
PolarityUnidirectional
Peak Pulse Current (Ipp)67.6A
Voltage - Breakdown15.2V
Reverse Stand-Off Voltage (Vrwm)13.6V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1.5KE16A
1.5KE16A

* Images are for reference only

1.5KE16A

Extended
Manufacturer

Liown

MFR.Part #
1.5KE16A
JLCPCB Part #
C3034403
Package
DO-201
Description
1.5kW 13.6V 15.2V 1uA 22.5V 67.6A IEC 61000-4-2 TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1.5KE16A

* Images are for reference only

1.5KE16A

Extended
Manufacturer

Liown

MFR.Part #
1.5KE16A
JLCPCB Part #
C3034403
Package
DO-201
Description
1.5kW 13.6V 15.2V 1uA 22.5V 67.6A IEC 61000-4-2 TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1.5KE16A Specifications

1.5KE16A technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLiown
PackageDO-201
TypeTVS
Peak Pulse Power Dissipation (Ppp)1.5kW
level of protectionIEC 61000-4-2
Clamping Voltage22.5V
PolarityUnidirectional
Peak Pulse Current (Ipp)67.6A
Voltage - Breakdown15.2V
Reverse Stand-Off Voltage (Vrwm)13.6V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1.5KE16A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1.5KE16A Documents

1.5KE16A datasheets or manufacturer documentation.

Datasheet: 1.5KE16A Datasheet (PDF)

1.5KE16A Schematic Symbol & PCB Footprint

The 1.5KE16A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.