
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Linx | |
| Package | - | |
| VSWR | 2.2 | |
| Peak Gain | 4.5dBi、4.5dBi、6.4dBi | |
| Frequency(Center/Band) | 2.4425GHz、6.525GHz | |
| Power | 5W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ANT-W63-WRT-UFL-250 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Linx | |
| Package | - | |
| VSWR | 2.2 | |
| Peak Gain | 4.5dBi、4.5dBi、6.4dBi | |
| Frequency(Center/Band) | 2.4425GHz、6.525GHz | |
| Power | 5W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ANT-W63-WRT-UFL-250. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ANT-W63-WRT-UFL-250 datasheets or manufacturer documentation.
Datasheet: ANT-W63-WRT-UFL-250 Datasheet (PDF)
The ANT-W63-WRT-UFL-250 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.