
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Linx | |
| Package | - | |
| VSWR | 3.1 | |
| Operating Temperature | -20℃~+80℃ | |
| Peak Gain | 2.4dBi、3.2dBi、3.3dBi、3.4dBi、3.4dBi、3.4dBi、3.6dBi、4.7dBi | |
| Frequency(Center/Band) | 657.5MHz、4.7GHz | |
| Impedance | 50Ω | |
| Power | 10W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ANT-5GW-MMG2-SMA-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | Linx | |
| Package | - | |
| VSWR | 3.1 | |
| Operating Temperature | -20℃~+80℃ | |
| Peak Gain | 2.4dBi、3.2dBi、3.3dBi、3.4dBi、3.4dBi、3.4dBi、3.6dBi、4.7dBi | |
| Frequency(Center/Band) | 657.5MHz、4.7GHz | |
| Impedance | 50Ω | |
| Power | 10W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ANT-5GW-MMG2-SMA-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ANT-5GW-MMG2-SMA-2 datasheets or manufacturer documentation.
Datasheet: ANT-5GW-MMG2-SMA-2 Datasheet (PDF)
The ANT-5GW-MMG2-SMA-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.